Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
2299800-R
RoHS:
Yes
HTS:
8471801000
ECCN:
EAR99
Supplier Standard Pack
1
Dimensions:
64 × 167 mm
Data Rate:
6,12 Gbps
Family:
2299800-R
Memory Type:
DDR411111
Dimension:
N/A
Memory Size:
2 GB
Form Factor:
N/A
Life Cycle:
Discontinued
RAID Controller Card Module
Search Keywords:
2299800R
This product has been discontinued by the supplier
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
0
Manufacturer Stock:
68
can ship
11/29/24
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Product Guides