help desk software
DATA SHEET

2304200-R

Microchip Technology

RAID Controller Card Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
2304200-R
RoHS:
Yes
HTS:
8471801000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Form Factor:
Low Profile MD211108
Data Rate:
6,12 Gbps
Dimensions:
64 × 167 mm
Memory Type:
DDR411111
Memory Size:
2 GB
Family:
2304200-R
Dimension:
mm11123mm
RAID Controller Card Module
Search Keywords:
2304200R
IN STOCK: 0
Manufacturer Stock:
682   can ship 12/6/24
Factory Lead-Time
12 Weeks can ship 2/14/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$433.13
$433.130
3
$416.68
$1,250.040
5
$406.39
$2,031.950
10 +
$400.30
$4,003.000
Older Equivalent
2294001-R
2294001-R
VIEW PRODUCT
Tools/3D Models
Product Guides