help desk software
DATA SHEET

23A1024-E/P

Microchip Technology

SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 32ns Automotive 8-Pin PDIP - Tube

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23A1024-E/P
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
TUBE
Density:
1 Mbit
Family:
23A1024
Dimension:
9.27 x 6.35 x 3.313169mmmm
Address Bus Width:
24 bit
Data Rate Architecture:
SDR13166
Density in Bits:
1048576 bit
Architecture:
N/A
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 32ns Automotive 8-Pin PDIP - Tube
Search Keywords:
23A1024EP
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
60
$2.58
$154.800
120
$2.54
$304.800
300
$2.44
$732.000
540
$2.32
$1,252.800
1,020 +
$2.29
$2,335.800
Tools/3D Models
Product Guides