Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23A1024-I/P
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Family:
23A1024
Dimension:
9.27 x 6.35 x 3.313169mmmm
Data Rate Architecture:
SDR13166
Architecture:
N/A
Density in Bits:
1048576 bit
Address Bus Width:
24 bit
Density:
1 Mbit
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin PDIP - Tube
Search Keywords:
23A1024IP
IN STOCK:
0
Manufacturer Stock:
3,360
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
60
$2.52
$151.200
120
$2.48
$297.600
300
$2.39
$717.000
540
$2.35
$1,269.000
1,020
$2.27
$2,315.400
2,520
$2.24
$5,644.800
5,040
$2.20
$11,088.000
7,500
+
$2.17
$16,275.000
Product Guides