Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23A1024-I/ST
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Density in Bits:
1048576 bit
Architecture:
N/A
Density:
1 Mbit
Address Bus Width:
24 bit
Data Rate Architecture:
SDR
Family:
23A1024
Dimension:
3 x 4.4 x 1 mm
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 25ns 8-Pin TSSOP - Tube
Search Keywords:
23A1024IST
IN STOCK:
300
Ships today, if you order in
Manufacturer Stock:
2,200
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
10
$2.64
$26.400
50
$2.50
$125.000
300
$2.32
$696.000
500
$2.29
$1,145.000
1,000
$2.22
$2,220.000
2,500
$2.18
$5,450.000
5,000
$2.15
$10,750.000
7,500
+
$2.12
$15,900.000
Product Guides