23A256-I/ST
Microchip TechnologySRAM Chip Sync Single 1.8V 256K-bit 32K x 8 32ns 8-Pin TSSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23A256-I/ST
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Density:
256 Kbit
Density in Bits:
262144 bit
Dimension:
3 x 4.4 x 113169mmmm
Data Rate Architecture:
SDR13166
Architecture:
N/A
Address Bus Width:
16 bit
Family:
23A256
SRAM Chip Sync Single 1.8V 256K-bit 32K x 8 32ns 8-Pin TSSOP - Tube
Search Keywords:
23A256IST
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8,200
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
100
$1.40
$140.000
300
$1.34
$402.000
500
$1.32
$660.000
1,000
$1.26
$1,260.000
2,500
$1.24
$3,100.000
5,000
+
$1.22
$6,100.000
Product Guides