23A512-E/SN
Microchip TechnologySRAM Chip Sync Single 1.8V 512K-bit 64K x 8 32ns Automotive 8-Pin SOIC N - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23A512-E/SN
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Address Bus Width:
16 bit
Density:
512 Kbit
Family:
23A512
Data Rate Architecture:
SDR13166
Dimension:
4.9 x 3.9 x 1.2513169mm(Min)mm
Architecture:
N/A
Density in Bits:
524288 bit
SRAM Chip Sync Single 1.8V 512K-bit 64K x 8 32ns Automotive 8-Pin SOIC N - Tube
Search Keywords:
23A512ESN
IN STOCK:
0
Manufacturer Stock:
100
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
100
$1.79
$179.000
300
$1.72
$516.000
500
$1.70
$850.000
1,000
$1.62
$1,620.000
2,500
$1.59
$3,975.000
5,000
+
$1.57
$7,850.000
Product Guides