23K256-E/P
Microchip TechnologySRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin PDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23K256-E/P
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Dimension:
9.27 x 6.35 x 3.313169mmmm
Address Bus Width:
16 bit
Density:
256 Kbit
Architecture:
N/A
Family:
23K256
Data Rate Architecture:
SDR13166
Density in Bits:
262144 bit
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin PDIP - Tube
Search Keywords:
23K256EP
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
8,220
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
60
$1.48
$88.800
300
$1.38
$414.000
540
$1.36
$734.400
1,020
$1.30
$1,326.000
2,520
$1.28
$3,225.600
5,040
+
$1.26
$6,350.400
Product Guides