23K256-E/ST
Microchip TechnologySRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin TSSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23K256-E/ST
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Architecture:
N/A
Density in Bits:
262144 bit
Data Rate Architecture:
SDR
Address Bus Width:
1 bit
Density:
256 Kbit
Dimension:
3 x 4.4 x 1 mm
Family:
23K256
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin TSSOP - Tube
Search Keywords:
23K256EST
IN STOCK:
195
Ships today, if you order in
Manufacturer Stock:
7,300
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
100
$1.41
$141.000
300
$1.36
$408.000
500
$1.34
$670.000
1,000
$1.28
$1,280.000
2,500
$1.26
$3,150.000
5,000
+
$1.25
$6,250.000
Product Guides