help desk software
DATA SHEET

23K256-I/SN

Microchip Technology

SRAM Chip Sync Single - 3.3V - 256K-bit - 32K x 8 - SOIC - 25ns - 8-Pin. .. see full description

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23K256-I/SN
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
TUBE
Family:
23K256
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Address Bus Width:
1 bit
Density:
256 Kbit
Architecture:
N/A
Data Rate Architecture:
SDR
Density in Bits:
262144 bit
The 23K256-I/SN is a 256K SPI bus low-power Serial SRAM Device. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Communication to the device can be paused via the hold pin (hold). While the device is paused, transitions on its inputs will be ignored, with the exception of chip select, allowing the host to service higher priority interrupts.
Search Keywords:
23K256ISN
  Different packaging options available.  See Alternatives
IN STOCK: 500
Ships today, if you order in
Manufacturer Stock:
400   can ship 12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks can ship 12/20/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.37
$137.000
300
$1.30
$390.000
500
$1.28
$640.000
1,000
$1.24
$1,240.000
2,500
$1.20
$3,000.000
5,000
$1.18
$5,900.000
7,500 +
$1.16
$8,700.000
Tools/3D Models
Product Guides