23K640-E/ST
Microchip TechnologySRAM Chip Sync Single 3.3V 64K-bit 8K x 8 32ns Automotive 8-Pin TSSOP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23K640-E/ST
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Dimension:
3 x 4.4 x 113169mmmm
Data Rate Architecture:
SDR13166
Family:
23K640
Address Bus Width:
16 bit
Density:
64 Kbit
Architecture:
N/A
Density in Bits:
65536 bit
SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 32ns Automotive 8-Pin TSSOP - Tube
Search Keywords:
23K640EST
IN STOCK:
0
Manufacturer Stock:
9,600
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.871
$87.100
300
$0.836
$250.800
500
$0.823
$411.500
1,000
$0.792
$792.000
2,500
$0.753
$1,882.500
5,000
+
$0.742
$3,710.000
Product Guides
Product Changes