Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23K640-I/SN
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Address Bus Width:
16 bit
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Family:
23K640
Density in Bits:
65536 bit
Data Rate Architecture:
SDR
Density:
64 Kbit
Architecture:
N/A
SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 25ns 8-Pin SOIC N - Tube
Search Keywords:
23K640ISN
Different packaging options available. See Alternatives
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
1,000
can ship
11/25/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$0.707
$70.700
300
$0.684
$205.200
500
$0.651
$325.500
1,000
$0.641
$641.000
2,500
$0.632
$1,580.000
5,000
$0.622
$3,110.000
7,500
$0.613
$4,597.500
10,000
+
$0.604
$6,040.000
Product Guides
Product Changes