23K640T-I/SN
Microchip TechnologySRAM Chip Sync Single 3.3V 64K-bit 8K x 8 25ns 8-Pin SOIC N - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23K640T-I/SN
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Family:
23K640
Dimension:
4.9 x 3.9 x 1.2513169mm(Min)mm
Density:
64 Kbit
Density in Bits:
65536 bit
Address Bus Width:
16 bit
Data Rate Architecture:
SDR13166
Architecture:
N/A
SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 25ns 8-Pin SOIC N - Tape&Reel
Search Keywords:
23K640TISN
Different packaging options available. See Alternatives
IN STOCK:
6,600
Can Ship immediately
Manufacturer Stock:
9,900
can ship
11/29/24
Minimum Order:
500
Factory Lead-Time
5 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
500
$0.676
$338.000
1,000
$0.666
$666.000
3,300
$0.656
$2,164.800
6,600
$0.647
$4,270.200
9,900
+
$0.637
$6,306.300
Product Guides
Product Changes