23LC1024-E/ST
Microchip TechnologySRAM Chip Sync 3.3V/5V 1M-bit 128K x 8 32ns Automotive 8-Pin TSSOP - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23LC1024-E/ST
RoHS:
Yes
HTS:
8542320041
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Density:
1 Mbit
Address Bus Width:
24 bit
Dimension:
3 x 4.4 x 1 mm
Architecture:
N/A
Family:
23LC1024
Data Rate Architecture:
N/A
Density in Bits:
1048576 bit
The MICROCHIP TECH. part 23LC1024-E/ST is a high-performance SRAM chip designed for synchronizing data in both 3.3V and 5V systems. With a capacity of 1M-bit (128K x 8), this automotive-grade chip offers fast access with a speed of 32ns. It comes in an 8-pin TSSOP package, making it compact and easily integrated into various applications. The chip is supplied in a tube packaging, ensuring safe transportation and storage.
Search Keywords:
23LC1024EST
Different packaging options available. See Alternatives
IN STOCK:
800
Ships today, if you order in
Manufacturer Stock:
2,700
can ship
12/6/24
Minimum Order:
10
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
10
$2.70
$27.000
50
$2.56
$128.000
300
$2.37
$711.000
500
$2.34
$1,170.000
1,000
$2.26
$2,260.000
2,500
$2.23
$5,575.000
5,000
$2.20
$11,000.000
7,500
+
$2.16
$16,200.000
Product Guides