23LC1024T-I/SN
Microchip TechnologySRAM Chip Sync Dual 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin SOIC N - Tape&Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23LC1024T-I/SN
RoHS:
Yes
HTS:
8542320041
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
Density:
1 Mbit
Family:
23LC1024
Architecture:
N/A
Address Bus Width:
24 bit
Data Rate Architecture:
SDR
Density in Bits:
1048576 bit
Dimension:
4.9 x 3.9 x 1.25(Min) mm
The MICROCHIP TECH. part 23LC1024T-I/SN is a high-performance SRAM chip that offers reliable and fast storage solutions. This chip has a capacity of 1M-bit, organized in a 128K x 8 configuration, making it perfect for applications that require large storage capabilities.Operating at dual voltage levels of 3.3V and 5V, this chip provides compatibility with a wide range of systems. With a fast access time of 25ns, it ensures quick and efficient data retrieval, enhancing the overall performance of your applications.Packaged in an 8-pin SOIC N format, the 23LC1024T-I/SN is designed for easy integration into your circuit boards. It is supplied in a tape and reel packaging, making it convenient for automated assembly.Whether you are working on a consumer electronics project or industrial-grade applications, the MICROCHIP TECH. 23LC1024T-I/SN SRAM chip is the ideal choice for reliable and efficient data storage.
Search Keywords:
23LC1024TISN
Different packaging options available. See Alternatives
IN STOCK:
5,750
Ships today, if you order in
Manufacturer Stock:
6,600
can ship
12/6/24
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
825
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$2.649
$26.490
250
$2.293
$573.250
500
$2.270
$1,135.000
825
$2.247
$1,853.775
1,650
$2.225
$3,671.250
2,475
$2.202
$5,449.950
3,300
+
$2.180
$7,194.000
Product Guides
CUSTOMERS
ALSO BOUGHT
J3011G21DNLT
CONN,RJ45,1X1,100D,1:1,TR NPB
G109-15A
Steel Wire Guard - For 120mm Fans
NC6-P107-05
Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 20A/Contact Package
OA109AP-11-1TB
AC Fan - 120 x 120 x 38mm - 115VAC - 15W - 3000 RPM - 110 CFM - 42dB - Terminals - Ball Be...
CDSOT23-SM712
ESD Suppressors / TVS Diodes - 12V - 3-Pin - SOT-23 - 75(Typ) pF - Surface Mount.