23LC1024T-I/ST
Microchip Technology23LC1024 Series 1 Mb (128 K x 8) 5.5 V 20 MHz SPI Serial SRAM - TSSOP-8 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23LC1024T-I/ST
RoHS:
Yes
HTS:
8542320041
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
The 23LC1024T-I/ST is a versatile and high-performance SRAM memory device designed and manufactured by Microchip Technology. With a capacity of 1 megabit (128 kilobytes), this SPI compatible memory chip is perfect for a wide range of applications, including data storage, buffering, and temporary storage of sensor data. It operates at a voltage range of 1.8V-5.5V, ensuring compatibility with various microcontrollers and systems. Boasting a high-speed access time of 45ns, and featuring low power consumption and low standby current, the 23LC1024T-I/ST provides efficient and reliable data storage and retrieval. With its compact yet durable form factor and robust performance, this memory chip is an excellent choice for any project requiring fast and efficient data storage capabilities.
Search Keywords:
23LC1024TIST
Different packaging options available. See Alternatives
IN STOCK:
1,200
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$2.450
$245.000
250
$2.342
$585.500
500
$2.318
$1,159.000
1,000
$2.295
$2,295.000
2,500
$2.272
$5,680.000
5,000
$2.249
$11,245.000
7,500
+
$2.227
$16,702.500
Product Guides