23LC512-I/P
Microchip TechnologySRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin PDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23LC512-I/P
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Density in Bits:
524288 bit
Architecture:
N/A
Dimension:
9.27 x 6.35 x 3.3 mm
Family:
23LC512
Density:
512 Kbit
Address Bus Width:
16 bit
Data Rate Architecture:
N/A
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin PDIP - Tube
Search Keywords:
23LC512IP
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
420
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
60
$1.85
$111.000
120
$1.79
$214.800
300
$1.72
$516.000
540
$1.70
$918.000
1,020
$1.62
$1,652.400
2,520
$1.59
$4,006.800
5,040
+
$1.57
$7,912.800
Product Guides