23LC512-I/SN
Microchip TechnologySRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23LC512-I/SN
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Family:
23LC512
Address Bus Width:
16 bit
Data Rate Architecture:
N/A
Density:
512 Kbit
Architecture:
N/A
Density in Bits:
524288 bit
Dimension:
4.9 x 3.9 x 1.25(Min) mm
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N - Tube
Search Keywords:
23LC512ISN
IN STOCK:
0
Manufacturer Stock:
30,600
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$1.74
$174.000
300
$1.67
$501.000
500
$1.65
$825.000
1,000
$1.57
$1,570.000
2,500
$1.54
$3,850.000
5,000
+
$1.52
$7,600.000
Product Guides