23LCV1024-I/P
Microchip TechnologySRAM Chip Sync Single 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin PDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23LCV1024-I/P
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Density in Bits:
1048576 bit
Density:
1 Mbit
Address Bus Width:
N/A
Dimension:
9.27 x 6.35 x 3.3 mm
Architecture:
N/A
Family:
23LCV1024
Data Rate Architecture:
N/A
SRAM Chip Sync Single 3.3V/5V 1M-bit 128K x 8 25ns 8-Pin PDIP - Tube
Search Keywords:
23LCV1024IP
IN STOCK:
0
Manufacturer Stock:
420
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
60
$2.86
$171.600
120
$2.75
$330.000
300
$2.71
$813.000
540
$2.58
$1,393.200
1,020
$2.54
$2,590.800
2,520
$2.50
$6,300.000
5,040
+
$2.47
$12,448.800
Product Guides