23LCV1024-I/SN
Microchip TechnologySRAM Chip Sync Single - 3.3V/5V - 1M-bit - 128K x 8 - 25ns - SOIC N - 8-Pin. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23LCV1024-I/SN
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Architecture:
N/A
Density in Bits:
1048576 bit
Family:
23LCV1024
Density:
1 Mbit
Data Rate Architecture:
N/A
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Address Bus Width:
N/A
The 23LCV1024-I/SN is a 1Mb SPI Serial SRAM with battery backup and SDI interface. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Additionally, SDI (serial dual interface) is supported if application needs faster data rates. The SRAM can be battery backed via the Vbat pin essentially making the SRAM non-volatile. The device also supports unlimited read and write cycles to the array.
Search Keywords:
23LCV1024ISN
Different packaging options available. See Alternatives
IN STOCK:
1,500
Ships today, if you order in
Manufacturer Stock:
41,700
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$3.17
$15.850
50
$2.77
$138.500
100
$2.64
$264.000
300
$2.60
$780.000
500
$2.56
$1,280.000
1,000
$2.52
$2,520.000
2,500
$2.48
$6,200.000
5,000
+
$2.45
$12,250.000
Product Guides