23LCV1024T-I/SN
Microchip Technology23LCV1024 Series 5.5 V 20 MHz 1 Mbit Surface Mount SPI Serial SRAM - SOIC-8 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23LCV1024T-I/SN
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack
3300
Package Type:
REEL
The MICROCHIP TECH. 23LCV1024T-I/SN is part of the 23LCV1024 Series of 1 Mbit SPI Serial SRAMs, designed to operate at a voltage of 5.5V and a maximum frequency of 20 MHz. This compact Surface Mount device comes in an SOIC-8 package, making it ideal for applications requiring high-speed, non-volatile data storage with easy integration.
Search Keywords:
23LCV1024TISN
Different packaging options available. See Alternatives
IN STOCK:
766
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
825
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$3.173
$15.865
250
$2.624
$656.000
500
$2.598
$1,299.000
825
$2.572
$2,121.900
1,650
$2.547
$4,202.550
2,475
$2.521
$6,239.475
3,300
+
$2.496
$8,236.800
Product Guides