23LCV512-I/P
Microchip TechnologySRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin PDIP - Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23LCV512-I/P
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
TUBE
Data Rate Architecture:
N/A
Dimension:
9.27 x 6.35 x 3.3 mm
Density:
512 Kbit
Address Bus Width:
N/A
Density in Bits:
524288 bit
Family:
23LCV512
Architecture:
N/A
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin PDIP - Tube
Search Keywords:
23LCV512IP
IN STOCK:
106
Ships today, if you order in
Manufacturer Stock:
2,220
can ship
12/6/24
Minimum Order:
60
Multiple:
60
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
60
$2.04
$122.400
120
$1.99
$238.800
300
$1.91
$573.000
540
$1.87
$1,009.800
1,020
$1.80
$1,836.000
2,520
$1.78
$4,485.600
5,040
$1.75
$8,820.000
7,500
+
$1.72
$12,900.000
Product Guides