23LCV512-I/SN
Microchip TechnologySRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin SOIC N - Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23LCV512-I/SN
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
TUBE
Density in Bits:
524288 bit
Architecture:
N/A
Density:
512 Kbit
Address Bus Width:
16 bit
Family:
23LCV512
Dimension:
4.9 x 3.9 x 1.25(Min) mm
Data Rate Architecture:
N/A
The 23LCV512-I/SN is a high-performance SRAM chip designed by Microchip Technology. It integrates a Sync Single architecture, making it ideal for various applications. This chip operates at both 3.3V and 5V, providing flexibility and compatibility with different systems. With a generous 512K-bit memory capacity organized into a configuration of 64K x 8, this chip can efficiently store and retrieve data. Sporting a fast 25ns access time, it ensures quick and efficient data transfers. Housed in an 8-Pin SOIC package, this chip is compact and easy to integrate into existing circuit designs. The 23LCV512-I/SN is conveniently packaged and shipped in a tube for added protection and ease of handling.
Search Keywords:
23LCV512ISN
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
1,600
can ship
12/6/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$1.950
$195.000
300
$1.863
$558.900
500
$1.845
$922.500
1,000
$1.826
$1,826.000
2,500
$1.808
$4,520.000
5,000
$1.790
$8,950.000
7,500
+
$1.772
$13,290.000
Product Guides