23LCV512T-I/ST
Microchip TechnologySRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin TSSOP - Tape&Reel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
23LCV512T-I/ST
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack
2500
Package Type:
REEL
Density:
512 Kbit
Family:
23LCV512T
Density in Bits:
524288 bit
Address Bus Width:
16 bit
Dimension:
3 x 4.4 x 113169mmmm
Architecture:
N/A
Data Rate Architecture:
SDR13166
SRAM Chip Sync Single 3.3V/5V 512K-bit 64K x 8 25ns 8-Pin TSSOP - Tape&Reel
Search Keywords:
23LCV512TIST
Different packaging options available. See Alternatives
IN STOCK:
0
Manufacturer Stock:
2,500
can ship
12/6/24
MOQ for out of Stock Qty:
625
Factory Lead-Time
7 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
625
$5.03
$3,143.750
1,250
$2.66
$3,325.000
1,875
$1.87
$3,506.250
2,500
+
$1.84
$4,600.000
Product Guides