help desk software

24AA01T-I/OT

Microchip Technology

EEPROM - Serial I²C - 1Kb (128 x 8) - 1.7V - 8-Pin SOT23 - Tape&Reel .. see full description

  • RoHS Compliant
  • REEL Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
24AA01T-I/OT
RoHS:
Yes
HTS:
8542320051
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
REEL
Data Retention:
200(Min) Year
The 24AA01T-I/OT is a 1Kbit I²C™ Electrically Erasable Programmable Read-only Memory (EEPROM). The device is organized as one block of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA, respectively. The 24XX01 also has a page write capability for up to 8bytes of data. The 24XX01 supports a bidirectional, 2-wire bus and data transmission protocol. A device that sends data onto the bus is defined as transmitter, while defining a device receiving data as a receiver. The bus has to be controlled by a master device which generates the Serial Clock (SCL), controls the bus access and generates the Start and Stop conditions, while the 24XX01 works as slave. Both master and slave can operate as transmitter or receiver, but the master device determines which mode is activated.
Search Keywords:
24AA01TIOT
  Different packaging options available.  See Alternatives
IN STOCK: 15,000
Can Ship immediately
Manufacturer Stock:
1,479,000   can ship 10/21/24
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
20 Weeks can ship 3/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.227
$681.000
6,000
$0.224
$1,344.000
9,000
$0.221
$1,989.000
12,000
$0.218
$2,616.000
27,000
$0.215
$5,805.000
51,000 +
$0.213
$10,863.000