2N2222AUB
Microchip Technology2N2222 Bulk Surface Mount NPN Bipolar (BJT) Transistor 100 @ 150mA 10V 800mA 500mW 75V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
2N2222AUB
RoHS:
Yes
HTS:
8541290095
ECCN:
EAR99
Supplier Standard Pack
1
The 2N2222AUB is a versatile and popular general-purpose NPN transistor designed for low power amplification and switching applications. Manufactured by Microchip Technology, this transistor offers high performance and reliability, making it an excellent choice for a wide range of electronic projects.With a maximum collector current of 600mA and a maximum power dissipation of 500mW, the 2N2222AUB can handle various low to medium current applications. Its low saturation voltage and low base current make it ideal for switching applications, while its excellent high-frequency response enables it to be used in amplifier circuits.The compact TO-92 package of the 2N2222AUB ensures easy integration into circuits and provides effective heat dissipation. It is also available in a surface-mount SOT-23 package, expanding its suitability for space-constrained designs.Whether you need to amplify weak signals, control small motors, or switch on/off various electronic components, the versatile and reliable 2N2222AUB transistor by Microchip Technology is the perfect choice to meet your electronic circuit requirements.
Search Keywords:
2N2222AUB
IN STOCK:
475
Ships today, if you order in
On Order:
1,550
can ship 6/23/25
Minimum Order:
5
Factory Lead-Time
45 Weeks
Quantity
Unit Price
Ext. Price
5
$6.04
$30.200
25
$5.72
$143.000
50
$5.66
$283.000
100
$5.23
$523.000
250
$5.18
$1,295.000
500
$5.13
$2,565.000
1,000
$5.07
$5,070.000
2,500
+
$5.02
$12,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LSS-150-01-F-DV-A
0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
CPF0402B57K6E1
Thin Film Resistor - SMD 0402 - 57.6 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C...
1N829A
GRF1-J-P-08-E-RA-TH1-E
Conn RF System 0Hz to 6GHz 50Ohm Solder RA Thru-Hole F Gold Over Nickel Tube
JANTX1N4148-1
Diode - 75 V DC Reverse (Vr) (Max) - 200mA Average Rectified (Io) - DO-35 Package - Throug...