help desk software

2N4901

Microchip Technology

Trans GP BJT PNP 40V 5A 3-Pin(2+Tab) TO-3

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
2N4901
RoHS:
Yes
HTS:
8544429090
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Trans GP BJT PNP 40V 5A 3-Pin(2+Tab) TO-3
Search Keywords:
2N4901
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$115.43
$2,885.750
50
$61.11
$3,055.500
75
$43.00
$3,225.000
100 +
$42.14
$4,214.000
Tools/3D Models