Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
2N6660
RoHS:
Yes
HTS:
8542390060
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
BAG
Family:
2N6660
Channel Type:
N
Dimension:
6.6(Max) x 9.4(Max) mm
Channel Mode:
Enhancement
Category:
Power MOSFET
Configuration:
Single
Material:
Si
The MICROCHIP TECH. part 2N6660 is a high-quality Trans MOSFET N-CH Si that offers exceptional performance and reliability. It is designed for use in various applications, including power management and voltage regulation.With a voltage rating of 60V and a current rating of 0.41A, this MOSFET is capable of handling moderate to high power loads with ease. Its 3-pin TO-39 Bag package ensures easy installation and compatibility with existing systems.Featuring advanced semiconductor technology, the 2N6660 delivers excellent switching speeds and low on-resistance, resulting in efficient power conversion and minimal energy losses. It also offers superior thermal performance, allowing for continuous operation even in demanding conditions.Whether you require precise voltage control or effective power management, the MICROCHIP TECH. 2N6660 Trans MOSFET N-CH Si is the ideal choice. Trust in its exceptional quality and performance for all your electronics and electrical projects.
Search Keywords:
2N6660
IN STOCK:
59
Can Ship immediately
Manufacturer Stock:
500
can ship
12/6/24
MOQ for out of Stock Qty:
125
Factory Lead-Time
6 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$17.10
$17.100
25
$13.87
$346.750
50
$13.63
$681.500
125
$13.50
$1,687.500
250
$13.36
$3,340.000
375
$13.23
$4,961.250
500
+
$13.10
$6,550.000
Product Guides