A3P030-1VQG100
Microchip TechnologyField Programmable Gate Array (FPGA) - 77 I/O - 30000 Gates - 272MHz - 1.425 to 1.575V - 100-VQFP - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P030-1VQG100
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
TRAY
The A3P030-1VQG100 is field programmable gate array with dimensions: 14 x 14 x 1 mm. Operating temperature range is from 0°C to 85°C (TJ).
Search Keywords:
A3P0301VQG100
IN STOCK:
0
MOQ for out of Stock Qty:
68
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
68
$14.32
$973.760
135
$8.88
$1,198.800
203
$7.01
$1,423.030
270
+
$6.87
$1,854.900
Product Guides