A3P060-1FGG144
Microchip TechnologyField Programmable Gate Array (FPGA) - 18432 Total RAM Bits - 96 I/O - 60000 Gates - 272MHz - 1.425 to 1.575V - 144-FPBGA (13x13) - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P060-1FGG144
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
The A3P060-1FGG144 is field programmable gate array with dimensions: 13 x 13 x 1.05 mm. Operating temperature range is from 0°C to 85°C (TJ).
Search Keywords:
A3P0601FGG144
IN STOCK:
0
MOQ for out of Stock Qty:
40
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
40
$26.21
$1,048.400
80
$16.13
$1,290.400
120
$12.77
$1,532.400
160
+
$12.51
$2,001.600
Product Guides