A3P060-1VQ100
Microchip TechnologyField Programmable Gate Array (FPGA) - 18432 Total RAM Bits - 71 I/O - 60000 Gates - 272MHz - 1.425 to 1.575V - 100-VQFP - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P060-1VQ100
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
TRAY
The A3P060-1VQ100 is field programmable gate array with dimensions: 14 x 14 x 1 mm. Operating temperature range is from 0°C to 85°C (TJ).
Search Keywords:
A3P0601VQ100
IN STOCK:
0
MOQ for out of Stock Qty:
45
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
45
$21.68
$975.600
90
$13.34
$1,200.600
135
$10.56
$1,425.600
180
+
$10.35
$1,863.000
Product Guides