help desk software

A3P060-VQG100

Microchip Technology

FPGA ProASIC®3 Family 60K Gates 231MHz 130nm Technology 1.5V Automotive 100-Pin VQFP Tray .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P060-VQG100
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
TRAY
MICROCHIP TECH. introduces the A3P060-VQG100, a highly reliable and versatile programmable logic device (PLD). This device offers designers superior performance and design flexibility, making it suitable for a wide range of applications.With 60,000 system gates, the A3P060-VQG100 provides ample resources for complex designs. It features non-volatile flash technology, ensuring that the programmed design remains intact even after power loss. This PLD also offers various advanced features such as on-chip oscillator, programmable pull-up resistors, and multiple I/O options.The A3P060-VQG100 is built on Microchip's ProASIC3 family, known for its low power consumption and high performance. It boasts a fast speed grade, allowing for efficient operation and quick response times. Furthermore, the device is resistant to electromagnetic interference, ensuring reliable operation in various environments.Designers can harness the power of the A3P060-VQG100 using Microchip's easy-to-use design software. With this tool, users can seamlessly program and validate their designs, reducing time-to-market and enhancing productivity.Whether for industrial, automotive, or consumer applications, the A3P060-VQG100 from MICROCHIP TECH. promises outstanding performance, reliability, and design flexibility. Unlock the full potential of your designs with this innovative and industry-leading programmable logic device.
Search Keywords:
A3P060VQG100
IN STOCK: 308
Can Ship immediately
Manufacturer Stock:
12,243   can ship 11/8/24
Minimum Order:
5
Factory Lead-Time
8 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.95
$49.750
25
$9.79
$244.750
90
$9.59
$863.100
180
$9.47
$1,704.600
270
$9.38
$2,532.600
540
$9.29
$5,016.600
1,080 +
$9.19
$9,925.200
Tools/3D Models