A3P1000-PQG208M
Microchip TechnologyField Programmable Gate Array (FPGA) - ProASIC3 Series - 147456 Total RAM Bits - 154 I/O - 1000000 Gates - 1.425V to 1.575V - 208-PQFP (28x28). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P1000-PQG208M
RoHS:
Yes
HTS:
8542310001
ECCN:
3A001.a.2.c
Supplier Standard Pack
24
Package Type:
TRAY
The A3P1000-PQG208M from Microchip Technology is field programmable gate array (FPGA) ProASIC3 Series with 154 inputs/outputs, 147456 total RAM bits and 1000000 gates. This FPGA has 1.425 to 1.575V supply voltage range and comes with 208-PQFP (28x28) package. The A3P1000-PQG208M has dimensions of: 28 mm x 28 mm x 3.4 mm. Operating temperature range is from -40°C to 100°C.
Search Keywords:
A3P1000PQG208M
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$293.90
$293.900
3
$290.96
$872.880
5
$288.05
$1,440.250
10
$285.17
$2,851.700
24
+
$282.32
$6,775.680
Product Guides