A3P125-1PQG208
Microchip TechnologyField Programmable Gate Array (FPGA) - 36864 Total RAM Bits - 133 I/O - 125000 Gates - 272MHz - 1.425 to 1.575V - 208-PQFP - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P125-1PQG208
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
TRAY
The A3P125-1PQG208 is field programmable gate array with dimensions: 28 x 28 x 3.4 mm. Operating temperature range is from 0°C to 85°C (TJ).
Search Keywords:
A3P1251PQG208
IN STOCK:
0
MOQ for out of Stock Qty:
30
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
30
$35.70
$1,071.000
60
$21.97
$1,318.200
90
$17.39
$1,565.100
120
+
$17.04
$2,044.800
Product Guides