help desk software
DATA SHEET

A3P125-FGG144I

Microchip Technology

Field Programmable Gate Array (FPGA) - ProASIC3 - 36864 Total RAM Bits - 97 I/O - 125000 Gates - 1.425 to 1.575V - 144-FPBGA (13x13) Package. .. see full description

RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P125-FGG144I
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
160
Package Type:
TRAY
The MICROCHIP TECH. part A3P125-FGG144I is a high-performance, low-power FPGA (Field-Programmable Gate Array) designed for a variety of applications. It features a compact and robust design, making it suitable for use in both commercial and industrial environments.With 125,000 system gates and 5,184 logic elements, this FPGA offers plenty of resources for complex digital designs. The A3P125-FGG144I also includes 4x embedded PLLs (Phase-Locked Loops), allowing for precise clock generation and synchronization.This FPGA is equipped with Flash*Freeze technology, which enables instant-on operation and low power consumption. It supports 1.2V and 3.3V I/O standards, providing compatibility with a wide range of devices.The A3P125-FGG144I is housed in a compact 144-pin FineLine BGA (Ball Grid Array) package, offering excellent thermal performance and ease of integration into your PCB designs.Overall, the MICROCHIP TECH. part A3P125-FGG144I delivers a powerful and energy-efficient solution for implementing complex digital systems, making it an ideal choice for various applications in the electronics industry.
Search Keywords:
A3P125FGG144I
IN STOCK: 160
Can Ship immediately
Manufacturer Stock:
7,612   can ship 11/8/24
Factory Lead-Time
8 Weeks can ship 12/23/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.67
$19.670
10
$17.54
$175.400
25
$17.24
$431.000
50
$17.06
$853.000
160
$16.72
$2,675.200
320
$16.24
$5,196.800
640 +
$16.05
$10,272.000
Tools/3D Models
Product Guides