A3P125-VQG100
Microchip TechnologyFPGA ProASIC®3 Family 125K Gates 231MHz 130nm Technology 1.5V Automotive 100-Pin VQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P125-VQG100
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
TRAY
The MICROCHIP TECH. part A3P125-VQG100 is a high-performance FPGA from the ProASIC®3 Family, boasting 125K Gates and a clock speed of 231MHz. Built on cutting-edge 130nm technology and operating at 1.5V, this FPGA is optimized for automotive applications. The compact 100-Pin VQFP package makes it suitable for space-constrained designs. This versatile FPGA offers advanced features and reliability, making it an ideal choice for a wide range of automotive electronic systems.
Search Keywords:
A3P125VQG100
IN STOCK:
170
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$13.21
$66.050
25
$13.02
$325.500
90
$12.85
$1,156.500
180
$12.72
$2,289.600
270
+
$12.59
$3,399.300