A3P250-2FGG256
Microchip TechnologyField Programmable Gate Array (FPGA) - 36864 Total RAM Bits - 157 I/O - 250000 Gates - 310MHz - 1.425 to 1.575V - 256-FPBGA (17x17) - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P250-2FGG256
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
TRAY
The A3P250-2FGG256 is field programmable gate array with dimensions: 17 x 17 x 1.2 mm. Operating temperature range is from 0°C to 85°C (TJ).
Search Keywords:
A3P2502FGG256
IN STOCK:
0
MOQ for out of Stock Qty:
23
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
23
$54.28
$1,248.440
45
$34.14
$1,536.300
68
$26.83
$1,824.440
90
+
$26.30
$2,367.000
Product Guides