A3P250-FG144
Microchip TechnologyField Programmable Gate Array (FPGA) - 36864 Total RAM Bits - 97 I/O - 250000 Gates - 231MHz - 1.425 to 1.575V - 144-FPBGA (13x13) - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P250-FG144
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack
160
Package Type:
TRAY
The A3P250-FG144 is field programmable gate array with dimensions: 13 x 13 x 1.05 mm. Operating temperature range is from 0°C to 85°C (TJ).
Search Keywords:
A3P250FG144
IN STOCK:
0
MOQ for out of Stock Qty:
40
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
40
$38.01
$1,520.400
80
$23.39
$1,871.200
120
$18.52
$2,222.400
160
+
$18.15
$2,904.000
Product Guides