A3P250-FGG256
Microchip TechnologyFPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P250-FGG256
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
TRAY
The A3P250-FGG256 is a high-performance, low-power FPGA (Field-Programmable Gate Array) from MICROCHIP TECH. With 250,000 system gates and 21,120 logic cells, this FPGA provides ample resources for a wide range of applications. It features a flexible and programmable architecture that allows users to create customized digital logic circuits and functions.The A3P250-FGG256 excels in offering exceptional speed, making it ideal for applications that require fast processing, such as high-speed communication systems and advanced industrial control systems. It operates efficiently at a low power supply voltage, ensuring energy-efficient performance.This FPGA includes a rich set of configurable I/Os, allowing easy integration with other components and peripherals. It supports various communication protocols, including SPI, I2C, and UART, enabling seamless connectivity to external devices. Additionally, the A3P250-FGG256 offers enhanced security features, such as bitstream encryption and tamper detection, ensuring the confidentiality and integrity of your design. It also supports in-system programmability, enabling easy updates and modifications to the FPGA without disrupting the system.Overall, the A3P250-FGG256 is a versatile and powerful FPGA solution that meets the demanding requirements of modern applications. With its high performance, low power consumption, and extensive feature set, it is the perfect choice for developers looking to build innovative and reliable electronic systems.
Search Keywords:
A3P250FGG256
IN STOCK:
87
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$26.96
$26.960
5
$26.02
$130.100
25
$25.64
$641.000
90
$25.32
$2,278.800
180
+
$25.06
$4,510.800