A3P600-FG256
Microchip TechnologyField Programmable Gate Array (FPGA) - 110592 Total RAM Bits - 177 I/O - 600000 Gates - 231MHz - 1.425 to 1.575V - 256-FPBGA (17x17) - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P600-FG256
RoHS:
Yes
HTS:
8542320051
ECCN:
EAR99
Supplier Standard Pack
90
Package Type:
TRAY
The A3P600-FG256 is field programmable gate array with dimensions: 17 x 17 x 1.2 mm. Operating temperature range is from 0°C to 85°C (TJ).
Search Keywords:
A3P600FG256
IN STOCK:
0
MOQ for out of Stock Qty:
23
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
23
$131.71
$3,029.330
45
$71.28
$3,207.600
68
$49.79
$3,385.720
90
+
$48.80
$4,392.000
Product Guides