help desk software
DATA SHEET

A40MX02-PLG44

Microchip Technology

Field Programmable Gate Array (FPGA) - 34 I/O - 3000 Gates - Standard - 3V to 3.6V, 4.75V to 5.25V - 44-PLCC (16.59x16.59) - Surface Mount - RoHS.

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A40MX02-PLG44
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
27
Package Type:
TUBE
The A40MX02-PLG44 is field programmable gate array with dimensions: 16.59 x 16.59 x 3.68 mm. Operating temperature range is from 0°C to 70°C (TA).
Search Keywords:
A40MX02PLG44
IN STOCK: 0
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$69.50
$69.500
5
$63.86
$319.300
10
$62.18
$621.800
27
$58.35
$1,575.450
54
$57.47
$3,103.380
108
$56.61
$6,113.880
270 +
$55.76
$15,055.200
Tools/3D Models
Product Guides