A40MX02-PLG68
Microchip TechnologyField Programmable Gate Array (FPGA) - 57 I/O - 3000 Gates - Standard - 3V to 3.6V, 4.75V to 5.25V - 68-PLCC (24.23x24.23) - Surface Mount - RoHS.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A40MX02-PLG68
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
19
Package Type:
TUBE
The A40MX02-PLG68 is field programmable gate array with dimensions: 24.23 x 24.23 x 3.68 mm. Operating temperature range is from 0°C to 70°C (TA).
Search Keywords:
A40MX02PLG68
IN STOCK:
97
Can Ship immediately
Manufacturer Stock:
307
can ship
11/8/24
Factory Lead-Time
10 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$69.69
$69.690
5
$68.67
$343.350
19
$67.38
$1,280.220
38
$66.70
$2,534.600
57
$66.03
$3,763.710
114
$65.37
$7,452.180
266
+
$64.72
$17,215.520
Product Guides