A40MX04-PL44M
Microchip TechnologyField Programmable Gate Array (FPGA) - 34 I/O - 6000 Gates - Military - 3V to 3.6V, 4.5V to 5.5V - 44-PLCC (16.59x16.59) - Surface Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A40MX04-PL44M
RoHS:
Yes
HTS:
8542390001
ECCN:
3A001.a.2.c
Supplier Standard Pack
1
Package Type:
TUBE
Life Cycle:
Discontinued
The A40MX04-PL44M is field programmable gate array with dimensions: 16.59 x 16.59 x 3.68 mm. Operating temperature range is from -55°C to 125°C (TC).
Search Keywords:
A40MX04PL44M
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$299.13
$299.130
3
$287.16
$861.480
5
$275.67
$1,378.350
15
$264.64
$3,969.600
40
+
$254.06
$10,162.400
Product Guides