A40MX04-PLG44
Microchip TechnologyField Programmable Gate Array (FPGA) - 34 I/O - 6000 Gates - Standard - 3V to 3.6V, 4.5V to 5.5V - 44-PLCC (16.59x16.59) - Surface Mount - RoHS.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A40MX04-PLG44
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
The A40MX04-PLG44 is field programmable gate array with dimensions: 16.59 x 16.59 x 3.68 mm. Operating temperature range is from 0°C to 70°C (TC).
Search Keywords:
A40MX04PLG44
IN STOCK:
0
Manufacturer Stock:
758
can ship
11/8/24
Factory Lead-Time
10 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$83.77
$83.770
5
$78.26
$391.300
10
$76.26
$762.600
27
$73.43
$1,982.610
54
$72.33
$3,905.820
108
$71.25
$7,695.000
270
+
$70.18
$18,948.600
Product Guides