A40MX04-PLG44I
Microchip TechnologyField Programmable Gate Array (FPGA) - 34 I/O - 6000 Gates - Industrial - 3V to 3.6V, 4.5V to 5.5V - 44-PLCC (16.59x16.59) - Surface Mount - RoHS.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A40MX04-PLG44I
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
27
Package Type:
TUBE
The A40MX04-PLG44I is field programmable gate array with dimensions: 16.59 x 16.59 x 3.68 mm. Operating temperature range is from -40°C to 85°C (TA).
Search Keywords:
A40MX04PLG44I
IN STOCK:
54
Can Ship immediately
Manufacturer Stock:
188
can ship
11/8/24
Factory Lead-Time
10 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$101.06
$101.060
5
$99.55
$497.750
10
$98.06
$980.600
27
$96.58
$2,607.660
54
$95.14
$5,137.560
108
$93.71
$10,120.680
270
+
$92.30
$24,921.000
Product Guides