A40MX04-PLG68
Microchip TechnologyField Programmable Gate Array (FPGA) - 57 I/O - 6000 Gates - Standard - 3V to 3.6V, 4.75V to 5.25V - 68-PLCC (24.23x24.23) - Surface Mount - RoHS.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A40MX04-PLG68
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack
19
Package Type:
TUBE
The A40MX04-PLG68 is field programmable gate array with dimensions: 24.23 x 24.23 x 3.68 mm. Operating temperature range is from 0°C to 70°C (TA).
Search Keywords:
A40MX04PLG68
IN STOCK:
45
Can Ship immediately
Manufacturer Stock:
431
can ship
11/8/24
Factory Lead-Time
10 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$85.76
$85.760
5
$84.50
$422.500
10
$83.66
$836.600
19
$81.74
$1,553.060
38
$80.92
$3,074.960
76
$80.11
$6,088.360
114
+
$79.31
$9,041.340
Product Guides