A40MX04-PLG68I
Microchip TechnologyField Programmable Gate Array (FPGA) - 57 I/O - 6000 Gates - Industrial - 3V to 3.6V, 4.75V to 5.25V - 68-PLCC (24.23x24.23) - Surface Mount - RoHS.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A40MX04-PLG68I
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack
19
Package Type:
TUBE
The A40MX04-PLG68I is field programmable gate array with dimensions: 24.23 x 24.23 x 3.68 mm. Operating temperature range is from -40°C to 85°C (TA).
Search Keywords:
A40MX04PLG68I
IN STOCK:
57
Can Ship immediately
Manufacturer Stock:
15
can ship
11/8/24
Factory Lead-Time
10 Weeks
can ship
1/6/25
Quantity
Unit Price
Ext. Price
1
$102.33
$102.330
5
$100.73
$503.650
10
$99.72
$997.200
19
$98.56
$1,872.640
38
$97.57
$3,707.660
76
$96.59
$7,340.840
114
+
$95.63
$10,901.820
Product Guides