help desk software
DATA SHEET

A40MX04-PLG84

Microchip Technology

Field Programmable Gate Array (FPGA) - 69 I/O - 6000 Gates - Standard - 3V to 3.6V, 4.75V to 5.25V - 84-PLCC (29.31x29.31) - Surface Mount - RoHS.

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/31/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A40MX04-PLG84
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
End of Life:
Final orders must be placed by 01/31/2025
The A40MX04-PLG84 is field programmable gate array with dimensions: 29.31 x 29.31 x 3.68 mm. Operating temperature range is from 0°C to 70°C (TA).
Search Keywords:
A40MX04PLG84
  End of Life: Final orders must be placed by 01/31/2025  

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 0
Manufacturer Stock:
111   can ship 11/8/24
Factory Lead-Time
10 Weeks can ship 1/6/25  
RECOMMENDED REPLACEMENT
A40MX04-VQG80
A40MX04-VQG80
VIEW PRODUCT
Tools/3D Models
Product Guides