help desk software
DATA SHEET

A42MX16-PLG84I

Microchip Technology

Field Programmable Gate Array (FPGA) - 72 I/O - 24000 Gates - Industrial - 3V to 3.6V, 4.5V to 5.5V - 84-PLCC (29.31x29.31) - Surface Mount - RoHS.

RoHS Compliant
TUBE Packaging
Accessories
Request Programming Quote
End of Life: Final orders must be placed by 01/31/2025
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A42MX16-PLG84I
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
TUBE
End of Life:
Final orders must be placed by 01/31/2025
The A42MX16-PLG84I is field programmable gate array with dimensions: 29.31 x 29.31 x 3.68 mm. Operating temperature range is from -40°C to 85°C (TA).
Search Keywords:
A42MX16PLG84I
  End of Life: Final orders must be placed by 01/31/2025  
IN STOCK: 16
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$225.99
$225.990
5
$221.58
$1,107.900
8
$218.26
$1,746.080
16
$214.98
$3,439.680
24
$211.76
$5,082.240
32 +
$208.58
$6,674.560
Tools/3D Models
Product Guides