A42MX16-TQG176
Microchip TechnologyField Programmable Gate Array (FPGA) - 140 I/O - 24000 Gates - Standard - 3V to 3.6V, 4.5V to 5.5V - 176-TQFP (24x24) - Surface Mount - RoHS.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A42MX16-TQG176
RoHS:
Yes
HTS:
8542310060
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
TRAY
The A42MX16-TQG176 is field programmable gate array with dimensions: 24 x 24 x 1.4 mm. Operating temperature range is from 0°C to 70°C (TA).
Search Keywords:
A42MX16TQG176
IN STOCK:
0
MOQ for out of Stock Qty:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$586.94
$5,869.400
20
$309.78
$6,195.600
30
$213.04
$6,391.200
40
+
$208.78
$8,351.200
Product Guides